7526A-156 | |
---|---|
DigiKey Part Number | 614-7526A-156-ND |
Manufacturer | |
Manufacturer Product Number | 7526A-156 |
Description | CALIBRATOR PRESSURE/TEMP EQUIP |
Customer Reference | |
Detailed Description | Pressure and Temperature Equipment Calibrator |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Calibrator | |
For Use With/Related Products | Pressure and Temperature Equipment | |
Specifications | LCD Display | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11,175.07000 | $11,175.07 |