FLUKE-1738/EUS | |
---|---|
DigiKey Part Number | 614-1376-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-1738/EUS |
Description | PWR QUAL ENERGY ANALYZER FIELD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Field Testing Power Quality and Energy Analyzer |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Power Quality and Energy Analyzer | |
For Use With/Related Products | Field Testing | |
Weight | 2.5 lbs (1.1 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7,780.04000 | $7,780.04 |