FLUKE-190-204-III | |
---|---|
DigiKey Part Number | 614-FLUKE-190-204-III-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-190-204-III |
Description | SCOPEMETER 4CH 200MHZ COLOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 200 MHz Handheld Oscilloscopes USB Interface LCD - Color Display 4 Channel CAT III 1000V, CAT IV 600V DMM, Playback, Record, Save, Trend |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Handheld | |
Bandwidth | 200 MHz | |
Channels | 4 | |
Display Type | LCD - Color | |
Interface | USB | |
Memory Size | 30kpts | |
Function | DMM, Playback, Record, Save, Trend | |
Probe Type | - | |
Sampling Rate (Per Second) | 1.25G | |
Input Impedance | 1M | |
Rise Time (Typ) | 1.7 ns | |
Voltage - Input (Max) | CAT III 1000V, CAT IV 600V | |
Voltage - Supply | 10.8VDC Battery, 18VDC Adapter | |
Includes | Battery Charger/Adapter, Battery, Probe Set, Test Leads, USB Cable |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,995.03000 | $5,995.03 |