FLUKE-753 | |
---|---|
DigiKey Part Number | FLUKE-753-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-753 |
Description | CALIBRATOR MULTI MEAS DOCUMENT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Multiple Measurements Calibrator |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Calibrator | |
For Use With/Related Products | Multiple Measurements | |
Weight | 2.7 lbs (1.2 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8,115.03000 | $8,115.03 |