I17XX-FLEX6000/4PK | |
---|---|
DigiKey Part Number | 614-1388-ND |
Manufacturer | |
Manufacturer Product Number | I17XX-FLEX6000/4PK |
Description | FLUKE-17XX IFLEXI 6000A 36 IN 4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe (Add On) Measures AC Current to 6000A, BNC Interface |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe (Add On) | |
Specifications | Measures AC Current to 6000A, BNC Interface | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,134.99000 | $1,134.99 |