TL940 | |
---|---|
DigiKey Part Number | TL940-ND |
Manufacturer | |
Manufacturer Product Number | TL940 |
Description | TEST LEAD BANANA TO GRABBER 36" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord 30VAC, 60VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Multi-Stacking, Front and Vertical | |
Configuration | Banana to Grabber, Hook | |
1st Connector | Banana Plug, Single, Stackable | |
2nd Connector | Mini Hook | |
Cable Length | 36.0" (914.40mm) | |
Type | Patch Cord | |
Contents | 2 Leads, Black and Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | - | |
Voltage - Rated | 30VAC, 60VDC | |
Ratings | - | |
Current Rating (Amps) | 5A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.49000 | $39.49 |