E23GA-CW320-N | |
---|---|
DigiKey Part Number | 2632-E23GA-CW320-NTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | E23GA-CW320-N |
Description | GRAPHIC DISPLAY TFT RGB 2.3" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 2.3" (58.42mm) 320 x 240 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 2.3" (58.42mm) | |
Viewing Area | 46.75mm W x 35.06mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 240 | |
Controller Type | ILI9342C | |
Graphics Color | Red, Green, Blue (RGB) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.02000 | $15.02 |
10 | $14.42000 | $144.20 |
25 | $13.64000 | $341.00 |
50 | $12.87000 | $643.50 |