E24GA-I-CW1000-N

DigiKey Part Number
2632-E24GA-I-CW1000-NTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
E24GA-I-CW1000-N
Description
GRAPHIC DISPLAY TFT RGB 2.4"
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MCU 2.4" (60.96mm) 240 x 320
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Focus LCDs
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Non-Touch
Diagonal Screen Size
2.4" (60.96mm)
Viewing Area
37.72mm W x 50.62mm H
Backlight
LED - White
Dot Pixels
240 x 320
Interface
MCU
Controller Type
ST7789V2
Graphics Color
Red, Green, Blue (RGB)
In-Stock: 6
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
FREE SHIPPING on orders of $75.00 or more for products shipped by Focus LCDs
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
1$15.59000$15.59
10$14.97000$149.70
25$14.17000$354.25
50$13.35000$667.50
100$12.50000$1,250.00