E43RB-FW405-C | |
---|---|
DigiKey Part Number | 2632-E43RB-FW405-C-ND |
Manufacturer | |
Manufacturer Product Number | E43RB-FW405-C |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI DSI 4.3" (109.22mm) 480 x 800 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 56.16mm W x 93.60mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 800 | |
Interface | MIPI DSI | |
Controller Type | ILI9806 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |