E70GE1-RW820-N | |
---|---|
DigiKey Part Number | 2632-E70GE1-RW820-NTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | E70GE1-RW820-N |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 16-Bit/18-Bit/24-Bit RGB 7" (177.80mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 154.08mm W x 85.92mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 | |
Interface | 16-Bit/18-Bit/24-Bit RGB | |
Controller Type | EK9716 + EK73002 | |
Graphics Color | Red, Green, Blue (RGB) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $85.50000 | $85.50 |
10 | $81.60000 | $816.00 |
25 | $76.50000 | $1,912.50 |
50 | $71.10000 | $3,555.00 |
100 | $66.00000 | $6,600.00 |