G12864D-FTY-DW65 | |
---|---|
DigiKey Part Number | 2632-G12864D-FTY-DW65TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | G12864D-FTY-DW65 |
Description | GRAPHIC DISPLAY FSTN BLACK 3.18" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic 8-Bit, Parallel 3.18" (80.65mm) 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 3.18" (80.65mm) | |
Viewing Area | 70.80mm W x 38.80mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 64 | |
Interface | 8-Bit, Parallel | |
Controller Type | AIP31108 | |
Graphics Color | Black | |
Background Color | Yellow |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.30000 | $23.30 |
10 | $22.46000 | $224.60 |
25 | $21.32000 | $533.00 |
50 | $20.56000 | $1,028.00 |
100 | $19.80000 | $1,980.00 |