TSP-F2AA1-M21 | |
---|---|
DigiKey Part Number | 1785-1055-ND |
Manufacturer | |
Manufacturer Product Number | TSP-F2AA1-M21 |
Description | SFF DUPLEX, 155M, 60KM, -40 85DE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 155Mbps 1310nm 3.3V LC Duplex Pluggable, SFF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Formerica Optoelectronics Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 155Mbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFF |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | $59.06500 | $236.26 |
12 | $48.93417 | $587.21 |
100 | $47.21750 | $4,721.75 |