FM4007-MH-H | |
---|---|
DigiKey Part Number | 3584-FM4007-MH-HTR-ND - Tape & Reel (TR) |
Manufacturer | Formosa Microsemi Co., Ltd. |
Manufacturer Product Number | FM4007-MH-H |
Description | GEN PURP DIODE, STD GPP, 1A 1000 |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery > 500ns, > 1A (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C |