MC9S08QG8MFQE | |
---|---|
DigiKey Part Number | 2156-MC9S08QG8MFQE-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC9S08QG8MFQE |
Description | IC MCU 8BIT 8KB FLASH 8DFN |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 8-DFN-EP (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 4 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 4x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (4x4) | |
Package / Case | 8-VDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | $2.40000 | $300.00 |