ZIQ-P

DigiKey Part Number
2108-ZIQ-P-ND
Manufacturer
Manufacturer Product Number
ZIQ-P
Description
ZUMIQ APPLICATION SERVER, BOARD-
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Transceiver Ethernet, RS 232, RS 422, RS 485, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FreeWave Technologies
Series
Packaging
Box
Part Status
Active
Function
Transceiver
Modulation or Protocol
-
Frequency
-
Applications
General Purpose
Interface
Ethernet, RS 232, RS 422, RS 485, USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
IoT Gateway
Voltage - Supply
6V ~ 30V
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
12$618.00000$7,416.00
Manufacturers Standard Package