GW300 | |
---|---|
DigiKey Part Number | 5661-GW300-ND |
Manufacturer | Friendcom Wireless |
Manufacturer Product Number | GW300 |
Description | LoRaWAN Gateway 8-Channel |
Customer Reference | |
Detailed Description | Cellular, GPS, LoRa, LTE Gateway/Router Ethernet, LAN, USB, WAN, Wifi |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Friendcom Wireless | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Gateway/Router | |
Modulation or Protocol | Cellular, GPS, LoRa, LTE | |
Frequency | 800MHz | |
Applications | Transceiver, Gateway | |
Interface | Ethernet, LAN, USB, WAN, Wifi | |
Sensitivity | -141dBm | |
Power - Output | 26dBm | |
Data Rate (Max) | 1Gbps | |
Features | IoT Gateway |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $899.99000 | $899.99 |
10 | $755.99200 | $7,559.92 |
25 | $692.99240 | $17,324.81 |
50 | $647.99280 | $32,399.64 |
100 | $602.99330 | $60,299.33 |