01300232-1 | |
---|---|
DigiKey Part Number | 2279-01300232-1-ND |
Manufacturer | Futaba Corporation |
Manufacturer Product Number | 01300232-1 |
Description | FULL METAL SRVO 64.2 X 34.0 X 73 |
Customer Reference | |
Detailed Description | Positional Rotation DC Motor Servomotor, RC (Hobby) 50 RPM 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Futaba Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Servomotor, RC (Hobby) | |
Motor Type | Positional Rotation | |
Voltage - Rated | 24VDC | |
RPM | 50 RPM | |
Torque - Rated (oz-in / mNm) | 305.5 / 2160 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 3.465" x 1.339" (88.00mm x 34.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads with Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 1528 / 10790 | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Weight | 0.783 lb (355 g) |