
55 | |
|---|---|
DigiKey Part Number | 3845-55-ND |
Manufacturer | Eiko |
Manufacturer Product Number | 55 |
Description | LAMP, MIN BAYONET G4-1/2 7.0V .4 |
Customer Reference | |
Detailed Description | Lamp 7V Round with Domed Top G-4.5 / Base: BA9S Miniature Bayonet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eiko | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Color | - | |
Voltage Rating | 7V | |
Lens Style | Round with Domed Top | |
Lens Size | G-4.5 / Base: BA9S | |
Lead Style | Miniature Bayonet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.04000 | $1.04 |

