1S7A_240503DS1U | |
---|---|
DigiKey Part Number | 3182-1S7A_240503DS1U-ND |
Manufacturer | |
Manufacturer Product Number | 1S7A_240503DS1U |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V 3.3V 150mA, 150mA 22.8V - 25.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | 1S7A_240503DS1U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 22.8V | |
Voltage - Input (Max) | 25.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 3.3V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 150mA, 150mA | |
Power (Watts) | 1.245 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 6 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.39" H (19.5mm x 7.1mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.29000 | $8.29 |
5 | $7.81200 | $39.06 |
10 | $7.61700 | $76.17 |
25 | $7.36520 | $184.13 |
50 | $7.18060 | $359.03 |
100 | $7.00050 | $700.05 |
250 | $6.76944 | $1,692.36 |
500 | $6.59968 | $3,299.84 |