3S7A_1203S1.5UP

DigiKey Part Number
3182-3S7A_1203S1.5UP-ND
Manufacturer
Manufacturer Product Number
3S7A_1203S1.5UP
Description
ISOLATED MODULE DC DC CONVERTERS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 909mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
909mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.30" W x 0.39" H (19.5mm x 7.5mm x 10.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
-
In-Stock: 122
Can ship immediately
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$7.93000$7.93
5$7.47400$37.37
10$7.28700$72.87
25$7.04600$176.15
50$6.86960$343.48
100$6.69730$669.73
250$6.47620$1,619.05
500$6.31380$3,156.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.