GUSB-3450 | |
---|---|
DigiKey Part Number | 5679-GUSB-3450-ND |
Manufacturer | Gardner Bender |
Manufacturer Product Number | GUSB-3450 |
Description | USB Multimeter |
Customer Reference | |
Detailed Description | Probe Digital (DMM) Multimeter Digit LCD Display Voltage, Resistance Function Features Record |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gardner Bender | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Probe | |
Type | Digital (DMM) | |
Display Type | LCD | |
Function | Voltage, Resistance | |
Functions, Extra | - | |
Features | Record | |
Ranging | - | |
Response | - | |
Ratings | - | |
Includes | - |
