PS913163 | |
---|---|
DigiKey Part Number | 5679-PS913163-ND |
Manufacturer | Gardner Bender |
Manufacturer Product Number | PS913163 |
Description | 9ft Power Supply Cord 16/3 |
Customer Reference | |
Detailed Description | 9.00' (2.74m) Power Cord Black NEMA 5-15P To Cable SJTW |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gardner Bender | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJTW | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 9.00' (2.74m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 13A | |
Operating Temperature | - | |
Features | - |
