SIM7155-6-1-14-A | |
---|---|
DigiKey Part Number | 2073-SIM7155-6-1-14-ATR-ND - Tape & Reel (TR) 2073-SIM7155-6-1-14-ACT-ND - Cut Tape (CT) 2073-SIM7155-6-1-14-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIM7155-6-1-14-A |
Description | MICRO SIM PUSH-PUSH 6P SMT 1.43M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + 1) Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SIM7155-6-1-14-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Micro SIM | |
Number of Positions | 7 (6 + 1) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.056" (1.42mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.62500 | $16.25 |
25 | $1.46080 | $36.52 |
50 | $1.34980 | $67.49 |
100 | $1.24950 | $124.95 |
250 | $1.13152 | $282.88 |
500 | $1.05232 | $526.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.94249 | $1,413.74 |
3,000 | $0.88204 | $2,646.12 |
4,500 | $0.84953 | $3,822.89 |
7,500 | $0.81137 | $6,085.28 |
10,500 | $0.80250 | $8,426.25 |