PART DRV8833 | |
---|---|
DigiKey Part Number | 4166-PARTDRV8833-ND |
Manufacturer | |
Manufacturer Product Number | PART DRV8833 |
Description | 8833 STEPPER MOTOR CONTROLLER |
Customer Reference | |
Detailed Description | DRV8833 - Motor Controller/Driver, Stepper Power Management Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gearbox Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | - | |
Utilized IC / Part | DRV8833 | |
Primary Attributes | Motors (Stepper) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.00000 | $5.00 |