PART PASSIVE BUZZER 5V | |
---|---|
DigiKey Part Number | 4166-PARTPASSIVEBUZZER5V-ND |
Manufacturer | |
Manufacturer Product Number | PART PASSIVE BUZZER 5V |
Description | BUZZER PIEZO 5V TH |
Customer Reference | |
Detailed Description | Buzzers Piezo 5 V Through Hole PC Pins |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gearbox Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 5 V | |
Technology | Piezo | |
Mounting Type | Through Hole | |
Termination | PC Pins |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.00000 | $1.00 |