GR214V HIGH RESOLUTION STEP MOTOR CONTROL | |
---|---|
DigiKey Part Number | 2465-GR214VHIGHRESOLUTIONSTEPMOTORCONTROL-ND |
Manufacturer | |
Manufacturer Product Number | GR214V HIGH RESOLUTION STEP MOTOR CONTROL |
Description | 80VDC 7A HIGH RES STP MTR CTRL |
Customer Reference | |
Detailed Description | Stepper, Bipolar 18 ~ 80VDC Supply 7A 18 ~ 80V Load |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Geckodrive, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 1 | |
Voltage - Load | 18 ~ 80V | |
Current - Output | 7A | |
Voltage - Supply | 18 ~ 80VDC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 75°C | |
Features | - | |
For Use With/Related Products | - | |
Base Product Number |