1498738 | |
---|---|
DigiKey Part Number | 2128-756-00-ND |
Manufacturer | |
Manufacturer Product Number | 1498738 |
Description | TORQUE SCREWDRIVER S 1/4" 8-40 C |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Socket Handle, Torque 1/4" Drive 6.26" (159.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle, Torque | |
Tip Type | Hex Socket | |
Tip Size | - | |
Drive Size | 1/4" | |
Length - Overall | 6.26" (159.0mm) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $464.12000 | $464.12 |
5 | $430.16400 | $2,150.82 |
10 | $416.33700 | $4,163.37 |
25 | $398.75160 | $9,968.79 |