Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Genasun | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Solar Charger | |
Battery Chemistry | LiFePO4 | |
Battery Cell Size | - | |
Voltage - Nominal | 12V | |
Charge Current - Max | 8A | |
Charge Time | - | |
Voltage - Input | 5V ~ 12V | |
Power - Max | 105W | |
Size / Dimension | 5.50" L x 2.50" W x 1.20" H (139.7mm x 63.5mm x 30.5mm) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | LED Indicator | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Weight | - |