76512.18.06 | |
---|---|
DigiKey Part Number | 3845-76512.18.06-ND |
Manufacturer | General Cable |
Manufacturer Product Number | 76512.18.06 |
Description | WIRE, 16AWG, GRN, MTW, 90 DEG C. |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Green 600V 100.0' (30.5m) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.123" (3.12mm) | |
Jacket (Insulation) Thickness | 0.0031" (0.080mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | - | |
Features | - |