KS18277 | |
---|---|
DigiKey Part Number | 5081-KS18277-ND |
Manufacturer | |
Manufacturer Product Number | KS18277 |
Description | FOIL-COVERED KEYBOARD |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GETT.AMERICA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Keyboard | |
Number of Keys | 105 | |
Interface | USB | |
Features | Panel Mount, Trackball | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $845.00000 | $845.00 |
6 | $775.00000 | $4,650.00 |
26 | $715.00000 | $18,590.00 |