GFC2004J-YPOE-JP08 | |
---|---|
DigiKey Part Number | 4699-GFC2004J-YPOE-JP08TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | GFC2004J-YPOE-JP08 |
Description | 20X4STN-YYELLOW GREEN98*60R6 |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Y/G LED - Yellow/Green Parallel 98.00mm x 60.00mm x 13.30mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gi Far technology Co., Ltd | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Y/G | |
Display Mode | Transflective | |
Character Size | 4.75mm H x 2.95mm W | |
Outline L x W x H | 98.00mm x 60.00mm x 13.30mm | |
Viewing Area | 76.00mm L x 25.20mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 5V | |
Dot Size | 0.55mm W x 0.55mm H | |
Interface | Parallel | |
Controller Type | ST7066U-0A | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Yellow/Green |