GD25Q20ETIGR

DigiKey Part Number
1970-GD25Q20ETIGRTR-ND - Tape & Reel (TR)
1970-GD25Q20ETIGRCT-ND - Cut Tape (CT)
1970-GD25Q20ETIGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GD25Q20ETIGR
Description
IC FLASH 2MBIT SPI/QUAD 8SOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 2Mbit SPI - Quad I/O 133 MHz 7 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
256K x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
70µs, 2ms
Access Time
7 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.48000$0.48
10$0.42300$4.23
25$0.40320$10.08
50$0.38880$19.44
100$0.37510$37.51
250$0.35772$89.43
500$0.34508$172.54
1,000$0.33289$332.89
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.31443$943.29
6,000$0.30330$1,819.80
9,000$0.29697$2,672.73
15,000$0.28918$4,337.70
21,000$0.28415$5,967.15
30,000$0.27892$8,367.60
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.