D38999/33W25R | |
---|---|
DigiKey Part Number | 3937-D38999/33W25R-ND |
Manufacturer | Glenair |
Manufacturer Product Number | D38999/33W25R |
Description | DUST CAP |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 25 Olive |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 25 | |
Material | Aluminum | |
Features | Metal Chain | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $440.67000 | $440.67 |