M39029/1-101 | |
---|---|
DigiKey Part Number | 3937-M39029/1-101-ND |
Manufacturer | Glenair |
Manufacturer Product Number | M39029/1-101 |
Description | CONTACT |
Customer Reference | |
Detailed Description | Pin Contact 20 AWG Size 16 Crimp Gold |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 20 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $148.29000 | $148.29 |