M85049/38S25W | |
---|---|
DigiKey Part Number | 3937-M85049/38S25W-ND |
Manufacturer | Glenair |
Manufacturer Product Number | M85049/38S25W |
Description | CONN CABLE CLAMP SZ25 OLIVE M37 |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp M37x1 25 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.418" ~ 0.853" (10.62mm ~ 21.67mm) | |
Diameter - Outside | 1.889" (47.98mm) | |
Shell Size - Insert | 25 | |
Thread Size | M37x1 | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Cadmium Nickel | |
Shielding | Unshielded | |
Color | Olive | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | 5 pcs - 3 pc Cable Clamp, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $404.77000 | $404.77 |