M85049/49-2-24W | |
---|---|
DigiKey Part Number | 3937-M85049/49-2-24W-ND |
Manufacturer | Glenair |
Manufacturer Product Number | M85049/49-2-24W |
Description | CONN CABLE CLAMP SZ24 25 OLIV |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 1 7/16-18 UNEF 24, 25 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.418" ~ 0.853" (10.62mm ~ 21.67mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 24, 25 | |
Thread Size | 1 7/16-18 UNEF | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Cadmium Nickel | |
Shielding | Unshielded | |
Color | Olive | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-27599, MIL-DTL-38999 Series I, II | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $202.54000 | $202.54 |