M85049/52-1-16N | |
---|---|
DigiKey Part Number | 3937-M85049/52-1-16N-ND |
Manufacturer | Glenair |
Manufacturer Product Number | M85049/52-1-16N |
Description | CONN CABLE CLAMP SZ16 SIL |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 1-20 UNEF 16 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.501" ~ 0.626" (12.73mm ~ 15.90mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 16 | |
Thread Size | 1-20 UNEF | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $153.59000 | $153.59 |