M85049/88-17W03 | |
---|---|
DigiKey Part Number | 3937-M85049/88-17W03-ND |
Manufacturer | Glenair |
Manufacturer Product Number | M85049/88-17W03 |
Description | CONN BACKSHELL BANDING SZ17 OLIV |
Customer Reference | |
Detailed Description | Olive Connector Backshell, Banding M25x1 17 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.625" (15.88mm) | |
Diameter - Outside | 1.410" (35.81mm) | |
Shell Size - Insert | 17 | |
Thread Size | M25x1 | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Cadmium Nickel | |
Shielding | Unshielded | |
Color | Olive | |
Features | Detented | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $461.29000 | $461.29 |