MS3180-12C | |
---|---|
DigiKey Part Number | 3937-MS3180-12C-ND |
Manufacturer | Glenair |
Manufacturer Product Number | MS3180-12C |
Description | CONNECTOR ACCESSORIES |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 12 Olive |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Plug | |
Shell Size - Insert | 12 | |
Material | Aluminum | |
Features | Metal Chain | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-26482 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $276.01000 | $276.01 |