6025-8 | |
---|---|
DigiKey Part Number | 3539-6025-8-ND |
Manufacturer | Global Industrial |
Manufacturer Product Number | 6025-8 |
Description | LED MAGNIFYING LAMP W/COVERED ME |
Customer Reference | |
Detailed Description | Black LED Magnifier Lamp 8 Diopter |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Global Industrial | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | LED Magnifier Lamp | |
Material | - | |
Color | Black | |
Specifications | 8 Diopter |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $109.28000 | $109.28 |