GSA-3745

DigiKey Part Number
GSA-3745-ND
Manufacturer
Manufacturer Product Number
GSA-3745
Description
TEST LEAD BANANA TO GATOR 39.4"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
39.4" (1000.00mm) Banana Plug, Single, Sheathed To Alligator Clip, Insulated Patch Cord
Product Attributes
Type
Description
Select All
Category
Manufacturer
Global Specialties
Series
-
Packaging
Bulk
Part Status
Active
Stacking Method
Non Stackable
Configuration
Banana to Alligator
1st Connector
Banana Plug, Single, Sheathed
2nd Connector
Alligator Clip, Insulated
Cable Length
39.4" (1000.00mm)
Type
Patch Cord
Contents
2 Leads, Black and Red
Material - Insulation
Silicone
Wire Gauge
18 AWG
Voltage - Rated
-
Ratings
-
Current Rating (Amps)
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$17.00000$17.00
Manufacturers Standard Package