GLT040480480IR1

DigiKey Part Number
3390-GLT040480480IR1-ND
Manufacturer
Manufacturer Product Number
GLT040480480IR1
Description
GRAPHIC DISPLAY TFT RGB 4"
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) 24-Bit (RGB) 4" (101.60mm) 480 x 480
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobalTech Display
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
4" (101.60mm)
Viewing Area
71.86mm W x 70.18mm H
Backlight
LED - White
Dot Pixels
480 x 480
Interface
24-Bit (RGB)
Controller Type
ST7701-G5
Graphics Color
Red, Green, Blue (RGB)
In-Stock: 38
MARKETPLACE PRODUCT
Will ship in approximately 1 days from GlobalTech Display
A separate $15.00 flat rate shipping fee will apply