GLT043800480IH2-CTP | |
---|---|
DigiKey Part Number | 3390-GLT043800480IH2-CTP-ND |
Manufacturer | |
Manufacturer Product Number | GLT043800480IH2-CTP |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) 24-Bit (RGB) 4.3" (109.22mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobalTech Display | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 95.04mm W x 53.86mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 | |
Interface | 24-Bit (RGB) | |
Controller Type | HX8264-D06, HX8664-B | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |