GLT1011280800IS2-USBCTP-HDMI | |
---|---|
DigiKey Part Number | 3390-GLT1011280800IS2-USBCTP-HDMI-ND |
Manufacturer | |
Manufacturer Product Number | GLT1011280800IS2-USBCTP-HDMI |
Description | GRAPHIC DISPLAY TFT RGB 10.1" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 10.1" (256.54mm) 1280 x 800 (WXGA1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobalTech Display | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 10.1" (256.54mm) | |
Viewing Area | 217.96mm W x 136.60mm H | |
Backlight | LED - White | |
Dot Pixels | 1280 x 800 (WXGA1) | |
Interface | LVDS | |
Controller Type | EK79202 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.17mm W x 0.17mm H |