BL3500C1865001S1PCBT | |
---|---|
DigiKey Part Number | 1939-BL3500C1865001S1PCBT-ND |
Manufacturer | |
Manufacturer Product Number | BL3500C1865001S1PCBT |
Description | BATTERY PACK LI-ION 3.7V 18650 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18650 3.7 V Lithium-Ion Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 2 | |
Voltage - Rated | ||
Capacity | 3.35Ah | |
Structure | Front to Back, 1 Row x 2 Cells | |
Termination Style | Button Top (Extending) | |
Size / Dimension | 0.73" L x 0.73" W x 2.77" H (18.6mm x 18.6mm x 70.3mm) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.64000 | $19.64 |
10 | $16.30200 | $163.02 |
50 | $14.32060 | $716.03 |
128 | $13.27953 | $1,699.78 |
256 | $12.77500 | $3,270.40 |