G12P04K | |
---|---|
DigiKey Part Number | 3141-G12P04KTR-ND - Tape & Reel (TR) 3141-G12P04KCT-ND - Cut Tape (CT) 3141-G12P04KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G12P04K |
Description | P40V,RD(MAX)<35M@-10V,RD(MAX)<45 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 12A (Tc) 50W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1163 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.62000 | $0.62 |
10 | $0.41400 | $4.14 |
100 | $0.28180 | $28.18 |
500 | $0.22156 | $110.78 |
1,000 | $0.20163 | $201.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.17978 | $449.45 |
5,000 | $0.16611 | $830.55 |
7,500 | $0.15910 | $1,193.25 |
12,500 | $0.15120 | $1,890.00 |
17,500 | $0.15000 | $2,625.00 |