G12P10KE | |
---|---|
DigiKey Part Number | 4822-G12P10KETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G12P10KE |
Description | MOSFET P-CH ESD 100V 12A TO-252 |
Customer Reference | |
Detailed Description | P-Channel 12A (Tc) 57W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 57W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.17300 | $432.50 |
15,000 | $0.16000 | $2,400.00 |
30,000 | $0.14400 | $4,320.00 |