G4614

DigiKey Part Number
3141-G4614TR-ND - Tape & Reel (TR)
3141-G4614CT-ND - Cut Tape (CT)
3141-G4614DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G4614
Description
MOSFET N/P-CH 40V 6A 8SOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 6A (Tc), 7A (Tc) 1.9W (Tc), 2.66W (Tc) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Goford Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
6A (Tc), 7A (Tc)
Rds On (Max) @ Id, Vgs
35mOhm @ 3A, 10V, 35mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA, 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15nC @ 10V, 25nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
523pF @ 20V, 1217pF @ 20V
Power - Max
1.9W (Tc), 2.66W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.23700$2.37
100$0.15960$15.96
500$0.12352$61.76
1,000$0.11149$111.49
2,000$0.10122$202.44
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.09246$369.84
8,000$0.08501$680.08
12,000$0.08119$974.28
20,000$0.07687$1,537.40
28,000$0.07430$2,080.40
40,000$0.07250$2,900.00
Manufacturers Standard Package