G50N03J

DigiKey Part Number
3141-G50N03J-ND
Manufacturer
Manufacturer Product Number
G50N03J
Description
N30V,RD(MAX)<7M@10V,RD(MAX)<12M@
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 65A (Tc) 48W (Tc) Surface Mount TO-251
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1255 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
48W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-251
Package / Case
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$0.76000$0.76
75$0.36627$27.47
150$0.32933$49.40
525$0.27537$144.57
1,050$0.25157$264.15
2,025$0.23231$470.43
5,025$0.21016$1,056.05
10,050$0.19750$1,984.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.