G60N06T | |
---|---|
DigiKey Part Number | 4822-G60N06T-ND |
Manufacturer | |
Manufacturer Product Number | G60N06T |
Description | MOSFET N-CH 60V 50A TO-220 |
Customer Reference | |
Detailed Description | N-Channel 50A (Tc) 85W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 85W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.26500 | $265.00 |
6,000 | $0.25200 | $1,512.00 |
16,000 | $0.24400 | $3,904.00 |
30,000 | $0.22000 | $6,600.00 |